text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9507D,118

PCA9507 Series 2-Wire Serial Bus Extender for HDMI DDC I2C and SMBus - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9507D,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 1
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 1.5mA
Output Type: Open Drain
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Power Dissipation: 100mW
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PCA9507D,118 is a 2-wire serial bus extender providing 3.3 V to 5 V level shift that allows up to 18 meters bus extension for reliable DDC, I2C-bus or SMBus applications. While retaining all the operating modes and features of the I2C-bus system during the level shifts, it also permits extension of the I2C-bus by providing bidirectional buffering for both the data (SDA) and the clock (SCL) 

The time accelerator on port A enabling the bus to drive a load up to 1400 pF or distance of 18 m on port A, and 400 pF on port B. Using the PCA9507 enables the system designer to isolate bus capacitance to meet HDMI DDC version 1.3 distance specification. The SDA and SCL pins are overvoltage tolerant and are high-impedance when the PCA9507 is unpowered.

Features:

  • 2 channel, bidirectional buffer isolates capacitance allowing 1400 pF on port A and
  • 400 pF on port B
  • Exceeds 18 meters (above the maximum distance for HDMI DDC)
  • Rise time accelerator and normal I/O on port A
  • Static level offset on port B
  • Voltage level translation from 2.7 V to 5.5 V
  • Upgrade replacement over PCA9517 for cable application
  • I2C-bus, SMBus and DDC-bus compatible
  • Active HIGH buffer enable input
  • Open-drain input/outputs
  • Lock-up free operation
  • Supports arbitration and clock stretching across the repeater
  • Accommodates Standard-mode and Fast-mode I2C-bus devices and multiple masters
  • Powered-off high-impedance I2C-bus pins
  • Port A operating supply voltage range of 2.7 V to 5.5 V
  • Port B operating supply voltage range of 2.7 V to 5.5 V
  • 5 V tolerant I2C-bus and enable pins

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,137.50
USD
Quantity
Web Price
2,500+
$0.855
Product Variant Information section