Manufacturer Part #
MCP23S18-E/SO
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SOIC-28
Product Specification Section
Microchip MCP23S18-E/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP23S18-E/SO - Technical Attributes
Attributes Table
Interface Type: | SPI |
No of Channels: | 1 |
Clock Frequency-Max: | 10MHz |
No of I/O Lines: | 16 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 1mA |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP23S18-E/SO is a Part of MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open Drain output available in SOIC-28 surface mount Package.
This device provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications.
Features:
- 16-bit remote bidirectional I/O port:
- I/O pins default to input
- Open-drain outputs:
- 5.5V tolerant
- 25 mA sink capable (per pin)
- 400 mA total
- High-speed I2C™ interface: (MCP23018)
- 100 kHz
- 400 kHz
- 3.4MHz
- High-speed SPI interface: (MCP23S18)
- 10 MHz: 2.7V ≤ VDD ≤ 5.5V
- Single hardware address pin: (MCP23018)
- Voltage input to allow up to eight devices on the bus Configurable interrupt output pins:
- Configurable as active-high, active-low or open-drain
- Configurable interrupt source:
- Interrupt-on-change from configured defaults or pin change
- Polarity inversion register to configure the polarity of the input port data
- External reset input
- Low standby current:
- 1 μA (-40°C ≤ TA ≤ +85°C)
- 6 μA (+85°C ≤ TA ≤ +125°C)
- Operating voltage:
- 1.8V to 5.5V
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$1.82
30
$1.77
100
$1.72
250
$1.68
750+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount