
Manufacturer Part #
MCP23016T-I/SS
MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SSOP-28
Product Specification Section
Microchip MCP23016T-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP23016T-I/SS - Technical Attributes
Attributes Table
Interface Type: | I2C |
No of Channels: | 1 |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 16 |
Supply Voltage-Nom: | 2V to 5.5V |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,100+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount