Manufacturer Part #
CY8CMBR2016-24LQXI
CY8CMBR2016 Series 5.5 V CapSense® Express™ 16 Button Matrix Controller - QFN-48
Product Specification Section
Infineon CY8CMBR2016-24LQXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8CMBR2016-24LQXI - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 1.71V to 5.5V |
No of Functions / Channels: | 16 |
Supply Current: | 3.3mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 48 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
490
$3.14
980
$3.09
1,470+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-48
Mounting Method:
Surface Mount