text.skipToContent text.skipToNavigation

Manufacturer Part #

BU94603KV-E2

BU94603 Series AAC+ WMA + MP3 USB Audio Decoder LSI - VQFP-64

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU94603KV-E2 - Technical Attributes
Attributes Table
Codec Type: Audio
No of Channels: 2
Interface: I2C
Supply Voltage-Nom: 3V to 3.6V
Supply Current: 65mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  VQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,880.00
USD
Quantity
Unit Price
1,000+
$7.88
Product Variant Information section