text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2561T-E/MF

MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Microchip MCP2561T-E/MF - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 45mA
JunctionTemperature Range: -40°C to +190°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
Germany (Online Only):
3,300
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,953.50
USD
Quantity
Web Price
3,300+
$0.895
Product Variant Information section