text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2561-E/SN

MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Microchip MCP2561-E/SN - Technical Attributes
Attributes Table
Interface: CAN
Supply Voltage-Nom: 4.5V to 5.5V
Quiescent Current: 5µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.20
USD
Quantity
Web Price
1
$1.20
30
$1.15
125
$1.09
300
$1.05
1,250+
$0.96
Product Variant Information section