Manufacturer Part #
501MILFT
LOCO PLL CLOCK MULTIPLIER
Product Specification Section
Renesas 501MILFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 501MILFT - Technical Attributes
Attributes Table
Type: | Clock Oscillator |
No of Channels: | 1 |
Operating Frequency: | 140MHz |
Supply Voltage-Max: | 5.25V |
Supply Current: | 70mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount