text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC811SUY-TR

MIC811 Series 2.93V 240ms Surface Mount Microprocessor Reset Circuit - SOT-143-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Microchip MIC811SUY-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Web Price
3,000
$0.47
6,000+
$0.45
Product Variant Information section