text.skipToContent text.skipToNavigation

Manufacturer Part #

R3112N091A-TR-FE

Supervisory Circuits Low Voltage Detector w/output delay

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices R3112N091A-TR-FE - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 0.9V
Supply Voltage-Max: 6V
Supply Voltage: 0.7V to 6V
Supply Current: 600nA
Power Dissipation: 420mW
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Web Price
3,000
$0.23
6,000
$0.225
9,000+
$0.22
Product Variant Information section