text.skipToContent text.skipToNavigation

Manufacturer Part #

RCM14-04

RCM14 Series 12 V DC Supply 56 mA DC / 20 mA AC Residual Current Monitor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Littelfuse RCM14-04 - Technical Attributes
Attributes Table
Bandwidth: 60Hz
Supply Voltage: 12V to 24V
Input Current: 56mA
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
179
USA:
179
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.52
USD
Quantity
Unit Price
1
$28.52
4
$28.16
15
$27.82
40
$27.57
100+
$27.16
Product Variant Information section