Manufacturer Part #
TDC-GP30YD-F01 1K
TDC-GP30YD-F01 1K QFN32 LF TR
Product Specification Section
ScioSense TDC-GP30YD-F01 1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ScioSense TDC-GP30YD-F01 1K - Technical Attributes
Attributes Table
Supply Voltage: | 2.5V to 3.6V |
Capacitance: | 7pF |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Web Price
1,000+
$5.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount