text.skipToContent text.skipToNavigation

Manufacturer Part #

ADT7476AARQZ-R

ADT7476 Series 3.6 V ±2.5% Remote Thermal Controller & Voltage Monitor -QSOP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ADT7476AARQZ-R - Technical Attributes
Attributes Table
Supply Voltage: 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 1µA
Package Style:  QSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,625.00
USD
Quantity
Web Price
2,500+
$2.25
Product Variant Information section