text.skipToContent text.skipToNavigation

Manufacturer Part #

ADT7462ACPZ-REEL

ADT7462 Series 3 to 5.5 V Surface Mount Flexible Systems Monitor IC - LFCSP-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ADT7462ACPZ-REEL - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +125°C
Operating Temp Range (°F): -40°F to +257°F
Interface Type: SMBUS
Thermal Resistance: 32.5°C/W
Storage Temperature Range: -65°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$24,300.00
USD
Quantity
Web Price
5,000+
$4.86
Product Variant Information section