text.skipToContent text.skipToNavigation

Manufacturer Part #

ADM1023ARQZ-REEL

ADM1023 Series 5.5 V ACPI‐Compliant, High Accuracy Microprocessor - QSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ADM1023ARQZ-REEL - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 200µA
Supply Voltage: 3V to 3.6V
Operating Temp Range: -55°C to +125°C
Interface Type: 2-Wire
Power Dissipation: 650mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,475.00
USD
Quantity
Web Price
2,500+
$6.59
Product Variant Information section