Manufacturer Part #
BHI360
BHI Series 1.8 V Accelerometer/Gyroscope Inertial Measurement Unit - LGA-20
Product Specification Section
Bosch Sensortec BHI360 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bosch Sensortec BHI360 - Technical Attributes
Attributes Table
Sensor Type: | Accelerometer/Gyroscope |
Supply Voltage: | 1.71V to 3.6V |
Supply Current: | 2.8mA |
Frequency: | 50MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | LGA-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
LGA-20
Mounting Method:
Surface Mount