Manufacturer Part #
AS7050-BWLM_REV.C
AS7050 Series 1.8 V 4 MHz Analog Frontend I2C Biosignal Sensor - WLCSP-36
Product Specification Section
ams OSRAM AS7050-BWLM_REV.C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS7050-BWLM_REV.C - Technical Attributes
Attributes Table
Sensor Type: | Biomonitoring Sensor |
Supply Voltage: | 1.7V to 1.98V |
Frequency: | 4MHz |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | WLCSP-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
500
$1.28
1,000
$1.27
1,500
$1.26
2,500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
WLCSP-36
Mounting Method:
Surface Mount