text.skipToContent text.skipToNavigation

Manufacturer Part #

57040-000

59040 Series 0.42 D X 1.22 L Press-Fit Firecracker Reed Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 57040-000 - Technical Attributes
Attributes Table
Sensor Hardware Type: Actuator
Core Supported: 59040
Diameter: 0.42in
Length: 1.22in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Web Price
100
$2.48
300
$2.42
400
$2.40
1,000
$2.35
1,500+
$2.30
Product Variant Information section