text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS227D-0040000-8DNR

2.4V to 5.5V Single Channel Capacitive Proximity And Touch Controller - DFN-6

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Azoteq IQS227D-0040000-8DNR - Technical Attributes
Attributes Table
Type: Capacitive
Supply Voltage: 2.4V to 5.5V
Interface: I2C
Operating Temp Range: -40°C to +85°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.68
USD
Quantity
Web Price
1
$0.675
20
$0.61
125
$0.57
500
$0.545
3,000+
$0.50
Product Variant Information section