Manufacturer Part #
AT42QT1011-TSHR
AT42QT1011 Series 5.5 V 219 uA Single Key Capacitive Touch Controller - SOT-23-6
Product Specification Section
Microchip AT42QT1011-TSHR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT42QT1011-TSHR - Technical Attributes
Attributes Table
Type: | Capacitive |
Output Type: | Digital |
Supply Voltage: | 1.8V to 5.5V |
Supply Current: | 219µA |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,500+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount