text.skipToContent text.skipToNavigation

Manufacturer Part #

59105-010

59105 Series 2 Part Flange Terminal Magnetically Operated Proximity Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Littelfuse 59105-010 - Technical Attributes
Attributes Table
Type: Magnetic
Supply Current: 0.5A
Insulation Resistance: 100GΩ
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.24
USD
Quantity
Unit Price
1
$4.24
15
$4.15
50
$4.09
150
$4.03
500+
$3.91
Product Variant Information section