text.skipToContent text.skipToNavigation

Manufacturer Part #

57145-000

57145 000 ACTUATOR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 57145-000 - Technical Attributes
Attributes Table
Type: Magnetic
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$565.00
USD
Quantity
Web Price
1
$1.22
40
$1.19
150
$1.15
400
$1.13
1,500+
$1.07
Product Variant Information section