text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP510-500PA

SDP510 Series 3.3 V 500 Pa Low-Cost Digital Differential Pressure Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code:
Product Specification Section
Sensirion SDP510-500PA - Technical Attributes
Attributes Table
Pressure Range: 0Pa to 500Pa
Sensor Type: Differential
Output Type: Digital
Supply Voltage: 3V to 3.6V
Supply Current: 6mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
2
Total
$2,151.20
USD
Quantity
Unit Price
1
$27.82
4
$27.47
15
$27.14
40
$26.89
100+
$26.50