Manufacturer Part #
SDP1000-L
Product Specification Section
Sensirion SDP1000-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SDP1000-L - Technical Attributes
Attributes Table
Pressure Range: | -20Pa to +500Pa |
Sensor Type: | Differential |
Output Type: | Analog |
Supply Voltage: | 4.75V to 5.25V |
Supply Current: | 4.3mA |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$61.68
4
$60.78
10
$60.19
25
$59.61
40+
$58.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount