Manufacturer Part #
NPH-8-200AH
Board Mount Pressure Sensors 200 kPa Hybrid
Product Specification Section
Amphenol Advanced Sensors NPH-8-200AH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors NPH-8-200AH - Technical Attributes
Attributes Table
Pressure Range: | 200kPa |
Sensor Type: | Absolute |
Output Type: | Analog |
Pressure Accuracy (%): | ±0.1% |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 8 |
Package Style: | TO-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$78.61
3
$77.47
5
$76.95
15
$75.84
25+
$74.86
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Package Style:
TO-8
Mounting Method:
Through Hole