text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1210-015A-1-L

NPC-1210 Series 103.42 kPa ±0.1% NovaSensor Medium/Low Pressure Sensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPC-1210-015A-1-L - Technical Attributes
Attributes Table
Pressure Range: 103.42kPa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±0.1%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
37
Multiple Of:
37
Total
$1,216.56
USD
Quantity
Unit Price
1
$33.71
4
$33.28
15
$32.88
40
$32.58
100+
$32.10
Product Variant Information section