Manufacturer Part #
NPA-500B-001D
NPA-500 Series Dual Port Differential Male SMT Pressure Sensor - SOIC-14
Product Specification Section
Amphenol Advanced Sensors NPA-500B-001D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors NPA-500B-001D - Technical Attributes
Attributes Table
Pressure Range: | 7kPa |
Sensor Type: | Differential |
Output Type: | Analog |
Pressure Accuracy (%): | ±1.5% |
Supply Voltage: | 4.75V to 5.25V |
Resolution: | 14b |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 5A |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$28.96
4
$28.59
15
$28.25
40
$27.99
100+
$27.58
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount