text.skipToContent text.skipToNavigation

Manufacturer Part #

MS560702BA03-50

Barometric Pressure Sensor 0.15PSI

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity MS560702BA03-50 - Technical Attributes
Attributes Table
Pressure Range: 1kPa to 120kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.4mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3600
Multiple Of:
3600
Total
$19,368.00
USD
Quantity
Unit Price
3,600+
$5.38