text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXV5004DP

MPXV5004 Series 3.92 kpa 5.25 V 6.25 % Analog Output SMT Pressure Sensor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP MPXV5004DP - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3.92kPa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±6.25%
Supply Voltage: 4.75V to 5.25V
Supply Current: 10mA
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -30°C to +100°C
No of Terminals: 8
Dimension: 18.92 x 12.31 x 9.9 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.33
USD
Quantity
Unit Price
1
$12.33
5
$12.18
25
$12.02
75
$11.92
200+
$11.74