Manufacturer Part #
MLX90830LXG-BAH-001-RE
MLX90830 Series 5 V 1034.21 kPa ±0.5 % Absolute Pressure Sensor - SOIC-16
Product Specification Section
Melexis MLX90830LXG-BAH-001-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90830LXG-BAH-001-RE - Technical Attributes
Attributes Table
Pressure Range: | 150Pa |
Sensor Type: | Absolute |
Output Type: | Analog |
Pressure Accuracy (%): | ±0.5% |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 9.5mA to 12mA |
Interface: | CMOS |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 16 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
2,500+
$6.77
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount