text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90830LXG-BAG-003-SP

MLX90830 Series 5 V Absolute Pressure Sensor - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90830LXG-BAG-003-SP - Technical Attributes
Attributes Table
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 9.5mA to 12mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 16
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
39
Multiple Of:
39
Total
$246.48
USD
Quantity
Unit Price
1
$6.32
10
$6.32
30
$6.32
125
$6.32
300+
$6.32
Product Variant Information section