text.skipToContent text.skipToNavigation

Manufacturer Part #

M3041-000005-05KPG

PRESS XDCR M3041-000005-05KPG

Product Specification Section
TE Connectivity M3041-000005-05KPG - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 34473.79kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±1%
Supply Voltage: 5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,954.80
USD
Quantity
Unit Price
20+
$97.74