Manufacturer Part #
86-100A-R
100 PSIA RIBBON CABLE MV PRESSURE SENSOR
Product Specification Section
TE Connectivity 86-100A-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 86-100A-R - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 689.47kPa |
Sensor Type: | Absolute |
Output Type: | Voltage |
Pressure Accuracy (%): | ±0.1% |
Supply Current: | 1.5mA |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$56.80
4
$56.01
15
$55.27
25
$54.98
50+
$54.10
Product Variant Information section