text.skipToContent text.skipToNavigation

Manufacturer Part #

7391-BCE-S-500-000

500PA DIFF. DIGITAL/ANALOG PRESSURE SENS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 7391-BCE-S-500-000 - Technical Attributes
Attributes Table
Pressure Range: 0.5kPa to 2kPa
Sensor Type: Differential
Output Type: I2C
Pressure Accuracy (%): ±1%
Supply Voltage: 3V to 3.6V
Supply Current: 4.5mA
Resolution: 16b
Interface: I2C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$697.50
USD
Quantity
Web Price
45
$15.50
90
$15.41
135
$15.36
180
$15.33
225+
$15.21
Product Variant Information section