text.skipToContent text.skipToNavigation

Manufacturer Part #

A3G4250DTR

A3G4250D Series 3.6 V ±245°/s 3-Axis Digital Output Gyroscope - LGA-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A3G4250DTR - Technical Attributes
Attributes Table
Output Type: Digital
Sensing Range (degrees/s): 245°/s
Supply Voltage: 2.4V to 3.6V
Supply Current: 6.1mA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-16
Mounting Method: Surface Mount
Features & Applications

The A3G4250D is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a standard SPI digital interface. An I2C-compatible interface is also available.

The sensing element is manufactured using a dedicated micro-machining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers.

The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. It has a full scale of ±245 dps and is capable of measuring rates with a user-selectable bandwidth.

A3G4250D is available in a plastic land grid array (LGA) package and can operate within a temperature range of -40 °C to +85 °C.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$36,870.00
USD
Quantity
Web Price
3,000+
$12.29
Product Variant Information section