Manufacturer Part #
IRA-S220ST01A01
IRA Series 15 V 45° Analog Output Pyroelectric Infrared Sensor - TO-5
Product Specification Section
Murata IRA-S220ST01A01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata IRA-S220ST01A01 - Technical Attributes
Attributes Table
Output Type: | Voltage |
Supply Voltage: | 2V to 15V |
Operating Temp Range: | -40°C to +70°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.45
30
$1.43
100
$1.41
250
$1.40
750+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole