text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMC1610113

PaPIRs MOTION SENSOR, Flat Square Type (170A, pearl white, digital)

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EKMC1610113 - Technical Attributes
Attributes Table
Output Type: Digital
Output Current: 100µA
Supply Voltage: 3V to 6V
Consumption Current: 170µA
Operating Temp Range: -20°C to +60°C
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$422.00
USD
Quantity
Unit Price
50
$8.44
100
$8.39
150
$8.37
200
$8.35
250+
$8.29
Product Variant Information section