text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE4906LHALA1

TLE4906L Series 18 V 6 mA SMT High Precision Hall Effect Switch - P-SSO-3-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE4906LHALA1 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 2.7V to 18V
Supply Current: 2mA to 6mA
Sensing Range: 10mT
Rise Time: 0.4µs
Fall Time: 0.02µs
Leakage Current: 0.05µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,670.00
USD
Quantity
Web Price
2,000
$0.835
4,000+
$0.805
Product Variant Information section