Manufacturer Part #
TLE4905LE6433HAXA1
TLE4905L Series 24 V 8 mA Through Hole Unipolar Hall IC Switch - PSSO-3-2
Product Specification Section
Infineon TLE4905LE6433HAXA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4905LE6433HAXA1 - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 100mA |
Supply Voltage: | 3.8V to 24V |
Supply Current: | 8mA |
Sensing Range: | 5mT to 18mT |
Rise Time: | 1µs |
Fall Time: | 1µs |
Leakage Current: | 10µA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -50°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
8,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
8000 per Ammo Pack
Mounting Method:
Through Hole