text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92232LSE-AAA-000-SP

MLX92232 Series 24 V Open Drain Output Hall Effect Latch IC - TSOT-23-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Melexis MLX92232LSE-AAA-000-SP - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 2.7V to 24V
Supply Current: 3mA
Sensing Range: 1.5mT to 66mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 10µA
Interface: 3-Wire
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$66.00
USD
Quantity
Web Price
100
$0.66
400
$0.635
1,500
$0.61
2,500
$0.60
5,000+
$0.57
Product Variant Information section