text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91209LVA-CAA-000-CR

MLX91209 Series 5.5 V 2 mA Through Hole High Speed Current Sensor - SIP-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91209LVA-CAA-000-CR - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 2mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 7mA to 14mA
Operating Temp Range: -40°C to +150°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$7,350.00
USD
Quantity
Web Price
3,500+
$2.10
Product Variant Information section