text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90248ELD-EBA-000-SP

MLX90248 Series 3.6 V Open Drain Output Omnipolar Hall Effect Switch - UTQFN-6

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90248ELD-EBA-000-SP - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 10mA
Supply Voltage: 1.5V to 3.6V
Supply Current: 3mA
Sensing Range: ±3.8mT
Leakage Current: 1µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$47.50
USD
Quantity
Web Price
1
$0.495
100
$0.475
300
$0.46
1,250
$0.44
4,000+
$0.405
Product Variant Information section