text.skipToContent text.skipToNavigation

Manufacturer Part #

MA600GQE-0000-P

MA600 Series 3.3 V 100 mT Digital Magnetic Angle Sensor - QFN-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MA600GQE-0000-P - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 3.3V
Supply Current: 7.5mA
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,685.00
USD
Quantity
Unit Price
500
$3.37
1,000+
$3.32
Product Variant Information section