Manufacturer Part #
AH1806-W-7
AH1806 Series 2.5 mA 2.5 to 5.5 V Omnipolar Hall Effect Switch - SOT-23
Product Specification Section
Diodes Incorporated AH1806-W-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH1806-W-7 - Technical Attributes
Attributes Table
Type: | Bipolar / Omnipolar |
Output Current: | 2.5mA |
Supply Voltage: | 2.5V to 5.5V |
Supply Current: | 3mA to 12mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount