text.skipToContent text.skipToNavigation

Manufacturer Part #

AH180-PG-B

AH180 Series 5.5 V 24 uA Bipolar / Omnipolar Hall Effect Switch - SIP-3L

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH180-PG-B - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 1µA
Supply Voltage: 2.5V to 5.5V
Supply Current: 24µA
Sensing Range: ±6mT
Leakage Current: 1µA
Power Dissipation: 550mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Dimension: 4.3 x 1.6 x 3.2 mm
Package Style:  SIP-3L
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
10,000+
$0.215
Product Variant Information section