Manufacturer Part #
VEML3328SL
Color Sensor With I2C Interface
Product Specification Section
Vishay VEML3328SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEML3328SL - Technical Attributes
Attributes Table
SensorType: | Color |
Output Type: | I2C |
Supply Voltage: | 2.6V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SMD-4
Mounting Method:
Surface Mount