text.skipToContent text.skipToNavigation

Manufacturer Part #

NEC_RGB_SGA_FOV120_F4.0

LVDS And SEIM Interface 58 fps 320 x 320 Pixels Micro Camera Module

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM NEC_RGB_SGA_FOV120_F4.0 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 3.2V to 3.4V
Optical Format: 1/15in
Pixel Size: 2.4 x 2.4µm
Active Pixel: 320 x 320
Display Type: RGB
Shutter Type: Rolling Shutter
Operating Temp Range: -20°C to +70°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
496
Multiple Of:
496
Total
$21,015.52
USD
Quantity
Unit Price
1
$44.49
4
$43.89
15
$43.33
30
$43.04
75+
$42.37
Product Variant Information section