text.skipToContent text.skipToNavigation

Manufacturer Part #

MIRA220-2QC1WA 500U FT SE

MIRA220 Series 1600H x 1400V 2.79µm x 2.79µm RGB CMOS Image Sensor

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM MIRA220-2QC1WA 500U FT SE - Technical Attributes
Attributes Table
Sensor Type: Image
Optical Format: 1/2.7in
Pixel Size: 2.79 x 2.79µm
Active Pixel: 1600H x 1400V
Display Type: RGB
Shutter Type: Global Shutter
Features & Applications
2.2 MP NIR enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. Due to its small size, configurability and high sensitivity both in visual as well as NIR, the Mira220 is well suited for 2D and 3D applications, which include Active Stereo Vision, Structured Light Vision for Robotics and AR/VR.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$11,925.00
USD
Quantity
Web Price
500+
$23.85
Product Variant Information section