text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0822NPSM10SMTA0-DR

AR0822 Series 1/8 inch 3840 H x 2160 V 2 x 2 µm CMOS Image Sensor - PBGA-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
onsemi AR0822NPSM10SMTA0-DR - Technical Attributes
Attributes Table
Sensor Type: CMOS
Optical Format: 1/8in
Pixel Size: 2 x 2µm
Active Pixel: 3840 x 2160
Display Type: RGB
Shutter Type: Rolling Shutter
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,470
Germany (Online Only):
1,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1470
Multiple Of:
1470
Total
$45,922.80
USD
Quantity
Web Price
1,470+
$31.24
Product Variant Information section