text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0521SR2M09SURA0-DP

Samples of AR0521SR2M09SURA0-DP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0521SR2M09SURA0-DP - Technical Attributes
Attributes Table
Sensor Type: CMOS
Pixel Size: 2.2µm x 2.2µmµm
Active Pixel: 2592H x 1944V
Display Type: Monochrome
Shutter Type: Rolling Shutter
Package Style:  LCC-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.50
USD
Quantity
Web Price
1
$19.50
5
$19.24
20
$19.01
50
$18.86
125+
$18.57
Product Variant Information section